Vishay SIP32433BEVB Evaluation Board Evaluation Board Evaluation Board for TVs and Gaming Systems for Reverse Blocking
- RS Stock No.:
- 726-261
- Mfr. Part No.:
- SIP32433BEVB
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$84.98
(exc. GST)
$93.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $84.98 | - |
| 5 + | $83.27 | 2% |
*price indicative
- RS Stock No.:
- 726-261
- Mfr. Part No.:
- SIP32433BEVB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Analogue Function | Evaluation Board | |
| Product Type | Load Switch | |
| Kit Classification | Evaluation Board | |
| For Use With | TVs and Gaming Systems | |
| Featured Device | Reverse Blocking | |
| Kit Name | Evaluation Board | |
| Interface Type | Analogue | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Analogue Function Evaluation Board | ||
Product Type Load Switch | ||
Kit Classification Evaluation Board | ||
For Use With TVs and Gaming Systems | ||
Featured Device Reverse Blocking | ||
Kit Name Evaluation Board | ||
Interface Type Analogue | ||
Standards/Approvals RoHS Compliant | ||
Related links
- Vishay SIP32433AEVB Evaluation Board Evaluation Board Evaluation Board for TVs and Gaming Systems for Reverse Blocking
- Vishay SIP32434AEVB Evaluation Board Evaluation Board Evaluation Board for TVs and Gaming Systems
- Vishay SIP32434BEVB Evaluation Board Evaluation Board Evaluation Board for TVs and Gaming Systems
- Vishay SIP32437BEVB Evaluation Board Evaluation Board Evaluation Board for Servers for Circuit Breaker
- STMicroelectronics EVLSTDRIVE631N Gate Drivers Base Board Evaluation Board Evaluation Board Motor Driver Board for 3
- STMicroelectronics EVLSTDRIVE631P Gate Drivers Base Board Evaluation Board Evaluation Board Motor Driver Board for 3
- Vishay SIP32436BEVB Evaluation Board Evaluation Board Evaluation Board for Servers for OVP Clamp
- STMicroelectronics EVLSPIN9P22 Demonstration Board Evaluation Board Evaluation Board for X-Nucleo MCU Control Board for
