STMicroelectronics EVLSTDRIVE631P Gate Drivers Base Board Evaluation Board Evaluation Board Motor Driver Board for 3
- RS Stock No.:
- 802-748
- Mfr. Part No.:
- EVLSTDRIVE631P
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$102.44
(exc. GST)
$112.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.44 |
*price indicative
- RS Stock No.:
- 802-748
- Mfr. Part No.:
- EVLSTDRIVE631P
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Analogue Function | Evaluation Board | |
| Product Type | Gate Driver | |
| Kit Classification | Motor Driver Board | |
| For Use With | 3 Phase Motor | |
| Featured Device | EVLSTDRIVE631P | |
| Kit Name | Gate Drivers Base Board Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Analogue Function Evaluation Board | ||
Product Type Gate Driver | ||
Kit Classification Motor Driver Board | ||
For Use With 3 Phase Motor | ||
Featured Device EVLSTDRIVE631P | ||
Kit Name Gate Drivers Base Board Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics demonstration boards are complete 3-phase inverters that allow evaluating the STDRIVE631P or STDRIVE631N features. The power stage features STGD6M65DF2 IGBTs, but can be populated with any IGBT or power MOSFET in DPAK or PowerFLAT 8x8 HV package.
High-voltage rail up to 600 V
Driver supply input voltage range 9.5 V to 20 V
Bus voltage sensing
450 V bulk capacitor
Connector for interfacing with MCU
RoHS compliant
Related links
- STMicroelectronics EVLSTDRIVE631N Gate Drivers Base Board Evaluation Board Evaluation Board Motor Driver Board for 3
- STMicroelectronics STEVAL-CTM020A Gate Drivers Base Board Evaluation Board Evaluation Board Motor Driver Board for Motor
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for SECO-NCD5700-GEVB
- Microchip Evaluation Evaluation Board Evaluation Kit Motor Driver Board for BLDC Motor Driver EV83F07A
- STMicroelectronics Evaluation Board Motor Driver for L9958
- ROHM DC Brushed Motor Driver BD621x0AEFJ Evaluation Board Motor Driver for BD62110AEFJ for DC Brushed Motor
- STMicroelectronics VNH7070AS Evaluation Board Motor Driver for VNH7070AS, VNH7100AS for VNH7070AS H-Bridge
- onsemi Evaluation Board Motor Driver for SECO-1KW-MDK-GEVK for NFAQ1060L33
