HOBUT Analogue Panel Ammeter 100 A AC/DC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$53.00

(exc. GST)

$58.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$53.00
5 - 9$52.05
10 +$50.69

*price indicative

RS Stock No.:
914-5408
Mfr. Part No.:
D72SD5A/0-1200A
Brand:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Product Type

Analogue Panel Ammeter

Current Type

AC/DC

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-25°C

Maximum Ampere Value

100 A

Standards/Approvals

DIN 43700, UL94V0, DIN 43802, BS 89, IEC 51, UL94V1

Maximum Measurement

600 V

COO (Country of Origin):
GB

CT Operated DIN Moving Iron Ammeters


90° scale arc, accuracy class 1.5

Manufactured to BS89/IEC51

Frequency range 15 to 400Hz

Operating temperature range –25 to +40°C

Flame retardant case to UL94V0

Panel cut out: 68 x 68mm, 92 x 92mm

Terminal covers supplied separately (see accessories)

Ammeters with 5A FSD movements

Compatible with Current Transformers with 5A secondaries (stock No. 313-839)

Overload rating 10x FSD for 5 seconds

Supplied with

Mounting brackets

  • RS Stock No. 9145376
  • Mfr. Part No. D72SD5A/0-80A
Each
$54.71
  • RS Stock No. 3810939
  • Mfr. Part No. PD72MIS5A2/2-001 0/1000/2000A
Each
$77.27
  • RS Stock No. 9145391
  • Mfr. Part No. D72SD5A/0-600A
Each
$54.31
  • RS Stock No. 9145427
  • Mfr. Part No. D72MC75MV/0-300A
Each
$111.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy