RS PRO Analogue Panel Ammeter 10A AC, 46mm x 46mm, ±1.5 % Moving Iron

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
901-0337
Distrelec Article No.:
304-05-966
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Value

10A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

46mm

Cutout Width

46mm

Depth

39mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Measurement Range

0 → 20A

Series

RS PRO

Minimum Displayed Value

0A

Approvals

CE, RoHS Compliant, TUV Certified

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy