RS PRO Analogue Panel Ammeter 5A AC, 46mm x 46mm, ±1.5 % Moving Iron
- RS Stock No.:
- 901-0328
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-0328
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Value | 5A | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 46mm | |
| Cutout Width | 46mm | |
| Depth | 39mm | |
| Meter Accuracy | ±1.5 % | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +50°C | |
| Measurement Range | 0 → 5A | |
| Minimum Displayed Value | 0A | |
| Series | RS PRO | |
| Approvals | CE, RoHS Compliant, TUV Certified | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Value 5A | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 46mm | ||
Cutout Width 46mm | ||
Depth 39mm | ||
Meter Accuracy ±1.5 % | ||
Minimum Temperature -25°C | ||
Maximum Temperature +50°C | ||
Measurement Range 0 → 5A | ||
Minimum Displayed Value 0A | ||
Series RS PRO | ||
Approvals CE, RoHS Compliant, TUV Certified | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO Analogue Panel Ammeter 10A AC ±1.5 % Moving Iron
- RS PRO Analogue Panel Ammeter 30A AC ±1.5 % Moving Iron
- RS PRO Analogue Panel Ammeter 5A AC ±1.5 % Moving Iron
- RS PRO Analogue Panel Ammeter 10A AC ±1.5 % Moving Iron
- RS PRO Analogue Panel Ammeter 40A AC ±1.5 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 30 A AC ±1.5 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 30 A AC ±1.5 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 10 A AC ±1.5 % Moving Iron
