Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC, 48 mm x 48 mm Moving Coil

Get a bulk buy discount

Add 5 more to save $3.45

View bulk pricing options

Subtotal (1 unit)*

$57.50

(exc. GST)

$63.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$57.50-
5 - 9$56.81$3.45
10 +$55.79$17.10

*price indicative

RS Stock No.:
886-1973
Mfr. Part No.:
PQ44-I42S2N1CAW0ST
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Analogue Panel Ammeter

Current Type

DC

Moving Element

Moving Coil

Cutout Height

48mm

Cutout Width

48mm

Depth

54mm

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Maximum Ampere Value

100 A

Standards/Approvals

2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U

Maximum Measurement

1000 V

Series

Sigma

Non Compliant

COO (Country of Origin):
IN

Sigma Series DS Panel Meter


These Sigma Series of DE moving coil panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of DC currents and voltages. The meters offer several advantages in switchboards and Generating Set Panels.

Meters available for mounting in a panel cut out

Available in variety of sizes for both Ammeters & Voltmeters

Linear scale

Glass filled polycarbonate housing

Knife edge pointer

Easily replaceable glass and bezel

Sifam Tinsley Moving Coil Panel Meters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy