Sifam Tinsley Sigma Analogue Panel Ammeter 60A AC, 92mm x 92mm Moving Iron
- RS Stock No.:
- 886-1939
- Mfr. Part No.:
- EQ94-I2022N1CAW0ST
- Brand:
- Sifam Tinsley
4 In AU stock for next working day delivery
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $25.49
You pay
$21.27
(exc. GST)
$23.40
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $21.27 |
5 - 9 | $20.72 |
10 + | $19.83 |
- RS Stock No.:
- 886-1939
- Mfr. Part No.:
- EQ94-I2022N1CAW0ST
- Brand:
- Sifam Tinsley
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Sigma Series DE Panel Meter
These Sigma Series of DE moving iron panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of AC currents for a frequency range of 15-400Hz and voltages in the frequency range of 15-100Hz.
Available in variety of sizes for both Ammeters & Voltmeters
Scale interchangeability
Near linear scale
Glass filled polycarbonate housing
Knife edge pointer
Easily replace able glass and bezel
Scale interchangeability
Near linear scale
Glass filled polycarbonate housing
Knife edge pointer
Easily replace able glass and bezel
Sifam Tinsley Moving Iron Panel Meters
Specifications
Attribute | Value |
---|---|
Maximum Value | 60A |
Current Type | AC |
Moving Element | Moving Iron |
Cutout Height | 92mm |
Cutout Width | 92mm |
Depth | 62mm |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Measurement Range | 0 → 60A |
Minimum Displayed Value | 0A |
Approvals | 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U |
Series | Sigma |
Related links
- Sifam Tinsley Sigma Analogue Panel Ammeter 10A AC, 92mm x 92mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 5A AC, 92mm x 92mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 15A AC, 92mm x 92mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 25A AC, 92mm x 92mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 40A AC, 92mm x 92mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 20A AC, 92mm x 92mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 60A AC, 48mm x 48mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 60A AC, 72mm x 72mm Moving Iron