Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 68 mm x 68 mm, 0.5 % Moving Iron
- RS Stock No.:
- 886-1872
- Mfr. Part No.:
- EQ74-I1422N1CAW0ST
- Brand:
- Sifam Tinsley
Add 5 more to save $2.15
View bulk pricing optionsSubtotal (1 unit)*
$34.33
(exc. GST)
$37.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12 unit(s) shipping from 16 November 2026
- Plus 28 unit(s) shipping from 08 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $34.33 | - |
| 5 - 9 | $33.90 | $2.15 |
| 10 + | $33.16 | $11.70 |
*price indicative
- RS Stock No.:
- 886-1872
- Mfr. Part No.:
- EQ74-I1422N1CAW0ST
- Brand:
- Sifam Tinsley
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Depth | 54mm | |
| Meter Accuracy | 0.5 % | |
| Maximum Operating Temperature | 55°C | |
| Maximum Ampere Value | 100 A | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U | |
| Series | Sigma | |
| Maximum Measurement | 600 V | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Depth 54mm | ||
Meter Accuracy 0.5 % | ||
Maximum Operating Temperature 55°C | ||
Maximum Ampere Value 100 A | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U | ||
Series Sigma | ||
Maximum Measurement 600 V | ||
Non Compliant
- COO (Country of Origin):
- IN
Sigma Series DE Panel Meter
Sifam Tinsley Moving Iron Panel Meters
Related links
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC 0.5 % Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 10 A AC, 68 mm x 68 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC 0.5 % Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 0.5 % Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC
- Sifam Tinsley DE Analogue Panel Ammeter 100 A AC, 0.5 % Moving Iron
- Sifam Tinsley DE Analogue Panel Ammeter 100 A AC 0.5 % Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC, 68 mm x 68 mm Moving Coil
