Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC

Get a bulk buy discount

Add 5 more to save $2.00

View bulk pricing options

Subtotal (1 unit)*

$30.79

(exc. GST)

$33.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$30.79-
5 - 9$30.39$2.00
10 +$29.83$9.60

*price indicative

RS Stock No.:
886-1929
Mfr. Part No.:
EQ94-I1422N1CAW0ST
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Analogue Panel Ammeter

Current Type

AC

Depth

54mm

Maximum Operating Temperature

55°C

Maximum Ampere Value

100 A

Minimum Operating Temperature

-10°C

Standards/Approvals

93/68/EEC, IEC 1010, VDE 0110, DIN 43718, DIN 46200/46282, IEC 529, IS 9249, VDE/VDI 3540, DIN 43807, DIN 43701, UL 94 V-0, IEC51/DINEN60051, 2006/95/EC, DIN 40050, DIN IEC 61554, DIN 43802, 2004/108/EC, IS:1248, VDE 0410

Maximum Measurement

100 A, 1000 V

Series

Sigma

Non Compliant

COO (Country of Origin):
IN

Sigma Series DE Panel Meter


These Sigma Series of DE moving iron panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of AC currents for a frequency range of 15-400Hz and voltages in the frequency range of 15-100Hz.

Available in variety of sizes for both Ammeters & Voltmeters

Scale interchangeability

Near linear scale

Glass filled polycarbonate housing

Knife edge pointer

Easily replace able glass and bezel

Sifam Tinsley Moving Iron Panel Meters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy