Murata Power Solutions DCA-20PC Digital Ammeter 0.2 A DC, 21.29 mm x 33.93 mm, ±0.15 %

Subtotal (1 unit)*

$114.32

(exc. GST)

$125.75

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 47 unit(s), ready to ship from another location
Units
Per unit
1 +$114.32

*price indicative

RS Stock No.:
810-3309
Mfr. Part No.:
DCA-20PC-5-DC1-RL-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Digital Ammeter

Current Type

DC

Cutout Height

21.29mm

Cutout Width

33.93mm

Depth

26.4mm

Meter Accuracy

±0.15 %

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Maximum Ampere Value

0.2 A

Standards/Approvals

UL/cUL/IEC/61010-1

Series

DCA-20PC

COO (Country of Origin):
CN

DCA-20PC - Subminiature DC Ammeters with LED Display and Built-In Shunts


The DCA-20PC Series are the first digital dc ammeters to include built-in shunts for measuring dc currents up to 20A. Six ranges provide for precision measurement of dc currents from 200uA to 20A. These ammeters are 100% self-contained; no calibration or user-supplied components are required. They even include terminal blocks for your external load circuit, a feature that enables simple 3-wire operation.

Large, easy-to-read, LED display with 9.4mm high digits

LED Colour is the “Low-Power Red” version

Built-in shunts for digitally measuring dc currents from 200μA to 20A

Functionally complete, no additional components required

Wide power supply inputs with a range from 5 to 40Vdc (non-isolated) or 8-36Vdc (isolated)

20mV internal shunt minimizes power loss

Includes load connections for easy 3 or 4-wire operation

High resolution; Factory calibrated to ±0.1% accuracy

Small package size: 35.1 x 22.4 x 26.4 mm

Murata Power Solutions Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy