Lascar DPM 342 Digital Ammeter 20 mA, 18 mm x 38 mm, ±0.1 %
- RS Stock No.:
- 332-1849
- Mfr. Part No.:
- DPM 342
- Brand:
- Lascar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 332-1849
- Mfr. Part No.:
- DPM 342
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Digital Ammeter | |
| Cutout Height | 18mm | |
| Cutout Width | 38mm | |
| Depth | 17.1mm | |
| Meter Accuracy | ±0.1 % | |
| Maximum Operating Temperature | 50°C | |
| Maximum Ampere Value | 20 mA | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | BS EN 61010 | |
| Minimum Measurement | 0 Count | |
| Series | DPM 342 | |
| Maximum Measurement | 1999 Count | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Digital Ammeter | ||
Cutout Height 18mm | ||
Cutout Width 38mm | ||
Depth 17.1mm | ||
Meter Accuracy ±0.1 % | ||
Maximum Operating Temperature 50°C | ||
Maximum Ampere Value 20 mA | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals BS EN 61010 | ||
Minimum Measurement 0 Count | ||
Series DPM 342 | ||
Maximum Measurement 1999 Count | ||
- COO (Country of Origin):
- CN


Lascar Digital Ammeter
The Lascar digital ammeter is a compact, loop-powered indicator that gives an accurate, zero corrected indication of 4-20mA loop current. It has calibration using 2 multi-turn potentiometers that allow sensitive adjustments of the instrument. The product features an integral snap-in bezel, making installation easy. The modules LED backlight ensures a clear display, even under low light conditions.
Features and Benefits
Auto-polarity on display
Connection to the loop is via 2 screw terminals
Cut-out height is 18mm
Cut-out width is 38mm
Depth is 17.1mm
Loop powered
Low volt drop
Meter accuracy is ±0.1 %
No soldering is required
Operating temperature ranges between 0°C and 50°C
Programmable decimal points
Simple screw terminal connections
The correct decimal point is selected via jumper link
Wide adjustment range
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Lascar DPM 742-BL Digital Ammeter 20 mA DC ±0.1 %
- Lascar DPM 942-FPSI Digital Ammeter 20 mA 0.05 %
- Lascar DPM 3AS-BL Series Digital Voltmeter DC 18 mm, 38 mm
- Baumer PA210 Digital Ammeter 20 mA ±0.1 %
- Lascar DPM340 Series Digital Voltmeter DC 18 mm, 38 mm
- RS PRO Digital Ammeter 20 mA 0.15 %
- RS PRO RS PRO Digital Ammeter 20 mA ±0.15 % rdg + 1 % Digits
- Murata Power Solutions DMS-40LCD-4/20 Digital Ammeter 20 mA Loop Powered ±2 % LCD
