- RS Stock No.:
- 253-3640
- Mfr. Part No.:
- 192E4427
- Brand:
- Socomec
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$204.43
(exc. GST)
$224.87
(inc. GST)
Units | Per unit |
1 + | $204.43 |
- RS Stock No.:
- 253-3640
- Mfr. Part No.:
- 192E4427
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Socomec magnetoelectric ammeter measure the direct current of any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment.
90° pointer deflection
45/65 Hz operating frequency
45/65 Hz operating frequency
Specifications
Attribute | Value |
---|---|
Maximum Value | 10A |
Current Type | DC |
Cutout Height | 96mm |
Cutout Width | 96mm |
Series | 192E |
Related links
- CAMLOK 96mm x 96mm Plate Clamp
- Socomec 192D Analogue Panel Ammeter 10A AC, 96mm x 96mm
- Socomec 192B Analogue Panel Ammeter 100A AC, 96mm x 96mm
- Socomec 192C Analogue Panel Ammeter 125A AC, 96mm x 96mm
- Socomec 192E Analogue Panel Ammeter 250A DC, 96mm x 96mm
- Socomec 192D Analogue Panel Ammeter 25A AC, 96mm x 96mm
- Socomec 192C Analogue Panel Ammeter 100A AC, 96mm x 96mm
- Socomec 192E Analogue Panel Ammeter 400A DC, 96mm x 96mm