Socomec 192C Analogue Panel Ammeter 50 A AC, 72 mm x 72 mm
- RS Stock No.:
- 221-0202
- Mfr. Part No.:
- 192C3322
- Brand:
- Socomec
Subtotal (1 unit)*
$185.85
(exc. GST)
$204.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.85 |
*price indicative
- RS Stock No.:
- 221-0202
- Mfr. Part No.:
- 192C3322
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Maximum Ampere Value | 50 A | |
| Standards/Approvals | NF C 42-010, IEC 60051-1, IEC 60414, BS 89, BS 5448, NF EN 60051-1, VDE 0410, DIN 43780 | |
| Series | 192C | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Maximum Ampere Value 50 A | ||
Standards/Approvals NF C 42-010, IEC 60051-1, IEC 60414, BS 89, BS 5448, NF EN 60051-1, VDE 0410, DIN 43780 | ||
Series 192C | ||
- COO (Country of Origin):
- FR
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 50 A.
Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted
- RS Stock No. 2210195
- Mfr. Part No. 192C1301
Each
$193.98
- RS Stock No. 2210200
- Mfr. Part No. 192C3306
Each
$185.85
- RS Stock No. 2210197
- Mfr. Part No. 192C1303
Each
$170.18
- RS Stock No. 2210218
- Mfr. Part No. 192D3322
Each
$185.85
Related links
- Socomec 192C Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 40 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 5 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 15 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 150 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 800 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 25 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm












