Siemens 3NJ6900 Analogue Panel Ammeter 150 A AC Moving Iron

Subtotal (1 unit)*

$159.09

(exc. GST)

$175.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.09

*price indicative

RS Stock No.:
177-0239
Mfr. Part No.:
3NJ6900-4HE11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Panel Ammeter

Current Type

AC

Moving Element

Moving Iron

Maximum Ampere Value

150 A

Standards/Approvals

CE Certified

Maximum Measurement

150 A

Series

3NJ6900

COO (Country of Origin):
DE

Siemens 3NJ6900 Series Analogue Panel Ammeter, 150A Maximum Value, 1A Minimum Displayed Value - 3NJ6900-4HE11


This analogue panel ammeter serves as an essential electrical monitoring device. Designed for accurate current measurement, it operates within a measurement range of 1 to 150 A, making it suitable for various applications. The ammeter features a pluggable moving-iron design, ensuring reliable performance in electrical panels and installations.

Features & Benefits


• Operates under AC current for versatile usage

• Moving iron technology provides high measurement accuracy

• Suitable for switch disconnectors, enhancing functionality

• Minimal displayed value of 1A ensures precision in readings

Applications


• Used with switch disconnectors equipped with fuses

• Ideal for industrial environments requiring current monitoring

• Utilised in automation systems for real-time measurements

• Fits electrical panel instruments to track performance

How does this ammeter ensure measurement accuracy?


The moving iron mechanism is designed for precise readings across the specified current range, allowing for reliable performance in various applications, particularly in industrial settings.

What overload protection does it provide?


This 150A ammeter features a two-fold overload capacity, ensuring safety and durability in scenarios where current may temporarily exceed normal levels.

Can this ammeter be easily integrated into existing systems?


Yes, its pluggable design allows for straightforward installation with compatible switch disconnectors, facilitating quick integration into current monitoring setups.

What type of environment is this ammeter suited for?


It is suitable for industrial environments where monitoring of AC currents is essential, particularly in applications involving switch disconnectors and electrical panels.

Note

This Units are plugable modules, intended to be used only within SENTRON switch disconnector with fuses Series 3NJ63

  • RS Stock No. 1770241
  • Mfr. Part No. 3NJ6900-4HE21
Each
$168.52
  • RS Stock No. 1770245
  • Mfr. Part No. 3NJ6900-4HF21
Each
$168.52
  • RS Stock No. 1770243
  • Mfr. Part No. 3NJ6900-4HF11
Each
$168.52
  • RS Stock No. 1770252
  • Mfr. Part No. 3NJ6900-4HH11
Each
$154.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy