Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC, 32.3 mm x 73.7 mm, ±1.5 % Moving Coil

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$109.01

(exc. GST)

$119.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$109.01-
5 - 9$108.11-
10 +$106.352%

*price indicative

RS Stock No.:
196-8418
Mfr. Part No.:
IS 11005
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Analogue Panel Ammeter

Current Type

AC/DC

Moving Element

Moving Coil

Cutout Height

32.3mm

Cutout Width

73.7mm

Depth

30.5mm

Meter Accuracy

±1.5 %

Maximum Operating Temperature

55°C

Maximum Ampere Value

25 A

Minimum Operating Temperature

-25°C

Standards/Approvals

BS89, EN60 051, BS3693, ANSI C39.1, IEC 51

Maximum Measurement

500 V

Presentor Range DC Meters


Electrical connections via 6mm tag terminals

Accuracy classes BS89; IEC51 and EN60051

Operating temperature range –25 to +55°C

Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm

Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm

Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)

Moving Coil DC Meters


Standards

BS89, IEC51, EN60051

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy