Sifam Tinsley Analogue Panel Ammeter 1 mA AC/DC, 32.3 mm x 73.7 mm, ±1.5 % Moving Coil
- RS Stock No.:
- 196-8402
- Mfr. Part No.:
- IS 11004
- Brand:
- Sifam Tinsley
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $16.55
View bulk pricing optionsSubtotal (1 unit)*
$94.97
(exc. GST)
$104.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
- Plus 18 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $94.97 | - |
| 5 - 9 | $91.66 | $16.55 |
| 10 + | $87.39 | $75.80 |
*price indicative
- RS Stock No.:
- 196-8402
- Mfr. Part No.:
- IS 11004
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC/DC | |
| Moving Element | Moving Coil | |
| Cutout Height | 32.3mm | |
| Cutout Width | 73.7mm | |
| Depth | 30.5mm | |
| Meter Accuracy | ±1.5 % | |
| Maximum Operating Temperature | 55°C | |
| Maximum Ampere Value | 1 mA | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | BS3693, IEC 51, BS89, EN60051, ANSI C39.1 | |
| Maximum Measurement | 500 A | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC/DC | ||
Moving Element Moving Coil | ||
Cutout Height 32.3mm | ||
Cutout Width 73.7mm | ||
Depth 30.5mm | ||
Meter Accuracy ±1.5 % | ||
Maximum Operating Temperature 55°C | ||
Maximum Ampere Value 1 mA | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals BS3693, IEC 51, BS89, EN60051, ANSI C39.1 | ||
Maximum Measurement 500 A | ||
- COO (Country of Origin):
- GB


Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
Standards
BS89, IEC51, EN60051
Related links
- Sifam Tinsley Analogue Panel Ammeter 20 mA AC/DC ±1.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC ±1.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter DC ±1.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC ±1.5 to ±2.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC ±1.5 % Taut Band Centre Magnet Movement
- Sifam Tinsley Sigma Analogue Panel Ammeter 1 mA DC, 68 mm x 68 mm Moving Coil
- Sifam Tinsley Analogue Panel Ammeter DC ±1.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 25 A DC ±1.5 % Moving Coil
