Sifam Tinsley Analogue Panel Ammeter DC, 32.3 mm x 73.7 mm, ±1.5 % Moving Coil
- RS Stock No.:
- 196-8373
- Mfr. Part No.:
- IS 11001
- Brand:
- Sifam Tinsley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$106.85
(exc. GST)
$117.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $106.85 |
| 5 - 9 | $104.99 |
| 10 + | $103.06 |
*price indicative
- RS Stock No.:
- 196-8373
- Mfr. Part No.:
- IS 11001
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Moving Element | Moving Coil | |
| Cutout Height | 32.3mm | |
| Cutout Width | 73.7mm | |
| Depth | 38.7mm | |
| Meter Accuracy | ±1.5 % | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IEC 51, BS3693, BS89, ANSI C39.1, EN60051 | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Moving Element Moving Coil | ||
Cutout Height 32.3mm | ||
Cutout Width 73.7mm | ||
Depth 38.7mm | ||
Meter Accuracy ±1.5 % | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IEC 51, BS3693, BS89, ANSI C39.1, EN60051 | ||
- COO (Country of Origin):
- GB
Sifam Tinsley Analogue Panel Ammeter
The Sifam Tinsley analogue panel ammeter measures the maximum current of 100μA. It also measures the accuracy of ±1.5%. There is no calibration effect when mounted on ferrous panel. It has a stronger suspension option for portable applications.
Features and Benefits
Cut-out height is 32.3mm
Cut-out width is 73.7mm
Depth is 38.7mm
Constructed with transparent acrylic front and high impact translucent rear body moulding
Masks and bezels, moulded in black ABS
Modern, flexible styling
Operating temperature ranging between -25°C and 55°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS89
EN60051
IEC51
Related links
- Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC ±1.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 1 mA AC/DC ±1.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 20 mA AC/DC ±1.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC ±1.5 to ±2.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC ±1.5 % Taut Band Centre Magnet Movement
- Sifam Tinsley Analogue Panel Ammeter DC ±1.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC ±1.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 25 A DC ±1.5 % Moving Coil
