RS PRO Analogue Panel Ammeter 50 A DC, 57 mm x 44 mm, ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS Stock No.:
- 186-2533
- Brand:
- RS PRO
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$57.51
(exc. GST)
$63.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $57.51 | - |
| 5 - 24 | $55.47 | 3% |
| 25 + | $45.64 | 20% |
*price indicative
- RS Stock No.:
- 186-2533
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Moving Element | High Torque Pivot and Jewel Moving Coil and Moving Iron | |
| Cutout Height | 57mm | |
| Cutout Width | 44mm | |
| Depth | 45.7mm | |
| Meter Accuracy | ±1.5 % | |
| Maximum Operating Temperature | 60°C | |
| Maximum Ampere Value | 50 A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | EN 61010-1, ISO 20653:2006-08, DIN 43701, IS 1248, IEC 51, BS EN 61326, 93/68/EEC, IS 2419, DIN 46200/46282, VDE/VDI 3540, 2014/35/EC, IEC 529, IEC 1010, UL3111-1, IS: 9000 Part 5, ANSI C39.1, EN 60664-1, UL 94 V-O, IS9249, 2014/30/EC, VDE 0110-1:2008-01, DIN 43802, DIN 43807 | |
| Maximum Measurement | 600 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Moving Element High Torque Pivot and Jewel Moving Coil and Moving Iron | ||
Cutout Height 57mm | ||
Cutout Width 44mm | ||
Depth 45.7mm | ||
Meter Accuracy ±1.5 % | ||
Maximum Operating Temperature 60°C | ||
Maximum Ampere Value 50 A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals EN 61010-1, ISO 20653:2006-08, DIN 43701, IS 1248, IEC 51, BS EN 61326, 93/68/EEC, IS 2419, DIN 46200/46282, VDE/VDI 3540, 2014/35/EC, IEC 529, IEC 1010, UL3111-1, IS: 9000 Part 5, ANSI C39.1, EN 60664-1, UL 94 V-O, IS9249, 2014/30/EC, VDE 0110-1:2008-01, DIN 43802, DIN 43807 | ||
Maximum Measurement 600 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO DC Analogue Panel Voltmeter
Features and Benefits
Applications
Certifications
Related links
- RS PRO Analogue Panel Ammeter 50 A DC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter 1000 A DC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 1000 A DC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving
- RS PRO Analogue Panel Ammeter 50 A DC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter DC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter AC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter 1000 A AC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter 60 A AC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron











