RS PRO Analogue Panel Ammeter 1000 A AC, 76 mm x 74 mm, ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS Stock No.:
- 186-2515
- Brand:
- RS PRO
Subtotal (1 unit)*
$67.53
(exc. GST)
$74.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | $67.53 |
| 5 - 24 | $65.18 |
| 25 + | $53.63 |
*price indicative
- RS Stock No.:
- 186-2515
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | High Torque Pivot and Jewel Moving Coil and Moving Iron | |
| Cutout Height | 76mm | |
| Cutout Width | 74mm | |
| Depth | 45.7mm | |
| Meter Accuracy | ±1.5 % | |
| Maximum Operating Temperature | 60°C | |
| Maximum Ampere Value | 1000 A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | IS9249, UL 94 V-O, EN 61010-1, EN 60664-1, part 5, DIN 43802, VDE/VDI 3540, IS 2419, IS 1248, IEC 51, ANSI C39.1, IEC 1010, VDE 0110-1:2008-01, DIN 43807, IEC61010-1, UL3111-1, IEC 529, ISO 20653:2006-08, BS EN 61326, DIN 46200/46282, IS: 9000, DIN 43701 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element High Torque Pivot and Jewel Moving Coil and Moving Iron | ||
Cutout Height 76mm | ||
Cutout Width 74mm | ||
Depth 45.7mm | ||
Meter Accuracy ±1.5 % | ||
Maximum Operating Temperature 60°C | ||
Maximum Ampere Value 1000 A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals IS9249, UL 94 V-O, EN 61010-1, EN 60664-1, part 5, DIN 43802, VDE/VDI 3540, IS 2419, IS 1248, IEC 51, ANSI C39.1, IEC 1010, VDE 0110-1:2008-01, DIN 43807, IEC61010-1, UL3111-1, IEC 529, ISO 20653:2006-08, BS EN 61326, DIN 46200/46282, IS: 9000, DIN 43701 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO AC Analogue Panel Ammeter
Features and Benefits
Applications
Certifications
Related links
- RS PRO Analogue Panel Ammeter 1000 A AC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter 1000 A DC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter AC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter 60 A AC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter DC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter 50 A DC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter 1000 A DC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 1000 A DC ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving
