RS PRO Analogue Panel Ammeter DC, 76 mm x 74 mm, ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron

Get a bulk buy discount

Add 5 more to save $22.00

View bulk pricing options

Subtotal (1 unit)*

$87.90

(exc. GST)

$96.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$87.90-
5 - 24$83.50$22.00
25 +$79.32$214.50

*price indicative

RS Stock No.:
186-2527
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Analogue Panel Ammeter

Current Type

DC

Moving Element

High Torque Pivot and Jewel Moving Coil and Moving Iron

Cutout Height

76mm

Cutout Width

74mm

Depth

45.7mm

Meter Accuracy

±1.5 %

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Standards/Approvals

IS9249, UL 94 V-O, DIN 43701, IEC 51, VDE/VDI 3540, EN 60664-1, DIN 43802, 93/68/EEC, ISO 20653:2006-08, IS 2419, UL3111-1, 2014/35/EC, DIN 43807, EN 61010-1, ANSI C39.1, 2014/30/EC, BS EN 61326, IS 1248, VDE 0110-1:2008-01, IEC 529, IS: 9000 Part 5, IEC 1010, DIN 46200/46282

Maximum Measurement

600 V, 1000 A

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO DC Analogue Panel Ammeter


The RS PRO 2.5in 76mm x 74mm cut-out DC analogue panel ammeter has a measurement range from 0A to 1A input. The meter offers a centre cored, self-shielding moving coil movement using pivots, hairsprings, and sprung jewels. The meter is enclosed in a polycarbonate cover. This innovative design features a detachable lower fascia plate that allows good flexibility.

Features and Benefits


• Operating temperature ranges between 0°C and 60°C

• Accuracy: 1.5%

• Pointer: Knife-edge type

• Relative humidity: From 25% to 80%

• Rear zero adjuster

• High torque pivot

Applications


• Marine

• Switchgear

• Distribution systems

• Control panels

• Embedded generation, energy management, building management

• Utility power monitoring

• Motor monitoring

Certifications


• UL 94 V-0 approved

• 2014/30/EC (EMC directive)

• 2014/35/EC (low voltage directive)

• CE certified

• IP42 rated

• EN 61010-1

• VDE 0110-1: 2008-01 approved

• IEC 529

• IEC 1010

• ISO 20653: 2006-08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy