Siemens 3NJ6900 Analogue Panel Ammeter 50 A AC Moving Iron

Subtotal (1 unit)*

$168.52

(exc. GST)

$185.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.52

*price indicative

RS Stock No.:
177-0232
Mfr. Part No.:
3NJ6900-4HB21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Panel Ammeter

Current Type

AC

Moving Element

Moving Iron

Maximum Ampere Value

50 A

Standards/Approvals

CE Certified

Series

3NJ6900

Maximum Measurement

50 A

COO (Country of Origin):
DE
Accessory for Switch disconnector with fuses In-line design, pluggable Ammeter, Moving iron 50/5 A, Cl. 1, 0.6 VA 2-fold overload

  • RS Stock No. 1770235
  • Mfr. Part No. 3NJ6900-4HD11
Each
$168.52
  • RS Stock No. 1770234
  • Mfr. Part No. 3NJ6900-4HB22
Each
$495.86
  • RS Stock No. 1770259
  • Mfr. Part No. 3NJ6900-4HJ21
Each
$163.60
  • RS Stock No. 1770257
  • Mfr. Part No. 3NJ6900-4HJ11
Each
$168.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy