Siemens 3NJ6900 Analogue Panel Ammeter 500 A AC Moving Iron
- RS Stock No.:
- 177-0264
- Mfr. Part No.:
- 3NJ6900-4HK21
- Brand:
- Siemens
Subtotal (1 unit)*
$168.52
(exc. GST)
$185.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.52 |
*price indicative
- RS Stock No.:
- 177-0264
- Mfr. Part No.:
- 3NJ6900-4HK21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Maximum Ampere Value | 500 A | |
| Standards/Approvals | CE Certified | |
| Series | 3NJ6900 | |
| Maximum Measurement | 100 A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Maximum Ampere Value 500 A | ||
Standards/Approvals CE Certified | ||
Series 3NJ6900 | ||
Maximum Measurement 100 A | ||
- COO (Country of Origin):
- DE
Accessory for Switch disconnector with fuses In-line design, pluggable Ammeter, Moving iron 500/5 A, Cl. 1, 0.6 VA 2-fold overload
Note
This Units are plugable modules, intended to be used only within SENTRON switch disconnector with fuses Series 3NJ63
Related links
- Siemens 3NJ6900 Analogue Panel Ammeter 200 A AC Moving Iron
- Siemens 3NJ6900 Analogue Panel Ammeter 400 A AC Moving Iron
- Siemens 3NJ6900 Analogue Panel Ammeter 100 A AC Moving Iron
- Siemens 3NJ6900 Analogue Panel Ammeter 1 A AC Moving Iron
- Siemens 3NJ6900 Analogue Panel Ammeter 600 A AC Moving Iron
- Siemens 3NJ6900 Analogue Panel Ammeter 150 A AC Moving Iron
- Siemens 3NJ6900 Analogue Panel Ammeter 50 A AC Moving Iron
- Siemens 3NJ6900 Analogue Panel Ammeter 300 A AC Moving Iron
