- RS Stock No.:
- 177-0236
- Mfr. Part No.:
- 3NJ6900-4HD12
- Brand:
- Siemens
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$423.46
(exc. GST)
$465.81
(inc. GST)
Units | Per unit |
1 + | $423.46 |
- RS Stock No.:
- 177-0236
- Mfr. Part No.:
- 3NJ6900-4HD12
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Accessory for Switch disconnector with fuses In-line design, pluggable Ammeter, Bimetal 100/1 A, Cl. 1, 1 VA 1, 2-fold overload
Specifications
Attribute | Value |
---|---|
Maximum Value | 100A |
Current Type | AC |
Measurement Range | 1 → 100A |
Minimum Displayed Value | 1A |
Series | 3NJ6900 |
Approvals | CE Certified |
Related links
- Siemens 3NJ6900 Analogue Panel Ammeter 300A AC
- Siemens 3NJ6900 Analogue Panel Ammeter 400A AC
- Siemens 3NJ6900 Analogue Panel Ammeter 600A AC
- Siemens 3NJ6900 Analogue Panel Ammeter 50A AC
- Siemens 3NJ6900 Analogue Panel Ammeter 250A AC
- Siemens 3NJ6900 Analogue Panel Ammeter 500A AC
- Siemens 3NJ6900 Analogue Panel Ammeter 100A AC, 46mm x 46mm Moving Iron
- Siemens 3NJ6900 Analogue Panel Ammeter 100A AC Moving Iron