HOBUT D96SD Analogue Panel Ammeter 100 A AC, 92 mm x 92 mm, Class 1.5 Moving Iron
- RS Stock No.:
- 183-111
- Mfr. Part No.:
- D96MIS5A/2-001 NO DIAL
- Brand:
- HOBUT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.39
(exc. GST)
$51.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $46.39 |
| 5 - 9 | $45.53 |
| 10 + | $44.35 |
*price indicative
- RS Stock No.:
- 183-111
- Mfr. Part No.:
- D96MIS5A/2-001 NO DIAL
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Depth | 58.5mm | |
| Meter Accuracy | Class 1.5 | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Ampere Value | 100 A | |
| Standards/Approvals | UL94V1, IEC 51, DIN 43700, ES50-2, UL94V0, BS 89, DIN 43802 | |
| Series | D96SD | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Depth 58.5mm | ||
Meter Accuracy Class 1.5 | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Ampere Value 100 A | ||
Standards/Approvals UL94V1, IEC 51, DIN 43700, ES50-2, UL94V0, BS 89, DIN 43802 | ||
Series D96SD | ||
- COO (Country of Origin):
- GB
CT Operated DIN Moving Iron Ammeters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Ammeters with 5A FSD movements
Compatible with Current Transformers with 5A secondaries (stock No. 313-839)
Overload rating 10x FSD for 5 seconds
Supplied with
Mounting brackets
Related links
- HOBUT D96SD Analogue Panel Ammeter AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 60 A AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 40 A AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 0/10A Direct Connected AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
- GILGEN Muller & Weigert Analogue Panel Ammeter 80 A AC Class 1.5 Moving Iron
