- RS Stock No.:
- 846-6802
- Mfr. Part No.:
- LGG2E102MELB40
- Brand:
- Nichicon
28 In Global stock for delivery within 5 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.78
(exc. GST)
$11.86
(inc. GST)
Units | Per unit |
1 - 49 | $10.78 |
50 - 99 | $10.69 |
100 + | $10.43 |
- RS Stock No.:
- 846-6802
- Mfr. Part No.:
- LGG2E102MELB40
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon Ultra-Small Snap-In, GG Series
Nichicon GG Series Snap-In Aluminium Electrolytic Capacitors can withstand 2000 hours of rated ripple current application The snap-in terminal GG Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 160 to 450V
These ultra-small–sized capacitors are suited for equipment down sizing
These ultra-small–sized capacitors are suited for equipment down sizing
Snap-In terminals
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Ripple Current | 2.2A |
Series | GG |
Tolerance | ±20% |
Leakage Current | 1.5 mA |
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Screw...