- RS Stock No.:
- 843-2118
- Mfr. Part No.:
- UCM1C102MNL1GS
- Brand:
- Nichicon
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.30
(exc. GST)
$1.43
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.30 | $6.50 |
125 - 245 | $1.266 | $6.33 |
250 + | $1.248 | $6.24 |
*price indicative |
- RS Stock No.:
- 843-2118
- Mfr. Part No.:
- UCM1C102MNL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon CM Series Low Impedance Capacitors
CM Aluminium Electrolytic Capacitor Chip type, low Impedance Series. Applications include power window switches and fuel pumps.
Features & Benefits:
Temperature range up to +105°C
Rated Voltage Range: 6.3 V to 50 V
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 4.5mm |
Ripple Current | 1.19A |
Leakage Current | ≤0.01 CV (After 2 min) μA |
Tolerance | ±20% |
Series | CM |
Polarised | Polar |
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Screw...