- RS Stock No.:
- 714-9240
- Mfr. Part No.:
- LGR2D102MELC35
- Brand:
- Nichicon
1 In Global stock for delivery within 5 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.54
(exc. GST)
$10.49
(inc. GST)
Units | Per unit |
1 - 49 | $9.54 |
50 - 99 | $9.39 |
100 + | $9.17 |
- RS Stock No.:
- 714-9240
- Mfr. Part No.:
- LGR2D102MELC35
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
GR Series Long Life
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 10mm |
Ripple Current | 2.2A |
Tolerance | ±20% |
Leakage Current | 1340 μA |
Series | GR |
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Screw...