- RS Stock No.:
- 167-1443
- Mfr. Part No.:
- LGU2A102MELA
- Brand:
- Nichicon
250 In Global stock for delivery within 10 working day(s)
19 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 250)
$3.832
(exc. GST)
$4.215
(inc. GST)
Units | Per unit | Per Bag* |
250 - 250 | $3.832 | $958.00 |
500 - 750 | $3.736 | $934.00 |
1000 + | $3.678 | $919.50 |
*price indicative |
- RS Stock No.:
- 167-1443
- Mfr. Part No.:
- LGU2A102MELA
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Series | GU |
Ripple Current | 1.56A |
Leakage Current | 0.94 mA |
Tolerance | ±20% |
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Vishay 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Epcos 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- EPCOS 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- EPCOS 1200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- KEMET 6800μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Nichicon 6800μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- RS PRO 680μF Aluminium Electrolytic Capacitor 100V dc, Snap-In