- RS Stock No.:
- 187-2457
- Mfr. Part No.:
- UCL1C102MNL1GS
- Brand:
- Nichicon
1840 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.28
(exc. GST)
$1.41
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.28 | $12.80 |
100 - 190 | $1.249 | $12.49 |
200 + | $1.229 | $12.29 |
*price indicative |
- RS Stock No.:
- 187-2457
- Mfr. Part No.:
- UCL1C102MNL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip type, low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Applicable to automatic mounting machine fed with carrier tape
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10.3 x 10.3 x 13.5mm |
Height | 13.5mm |
Length | 10.3mm |
Depth | 10.3mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 4.5mm |
Lifetime | 2000h |
Leakage Current | 3 μA |
Polarised | Polar |
Series | CL |
Ripple Current | 1.19A |
Tolerance | ±20% |
Dissipation Factor | 0.16% |
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Screw...