- RS Stock No.:
- 840-0408
- Mfr. Part No.:
- 860080573002
- Brand:
- Wurth Elektronik
275 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 25)
$0.22
(exc. GST)
$0.24
(inc. GST)
Units | Per unit | Per Bag* |
25 - 225 | $0.22 | $5.50 |
250 - 475 | $0.196 | $4.90 |
500 - 1475 | $0.172 | $4.30 |
1500 - 2975 | $0.162 | $4.05 |
3000 + | $0.127 | $3.175 |
*price indicative |
- RS Stock No.:
- 840-0408
- Mfr. Part No.:
- 860080573002
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 39µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 2.5mm |
Series | WCAP-ATLI |
Leakage Current | 13.65 μA |
Tolerance | ±20% |
Ripple Current | 277mA |
Dissipation Factor | 9 |
Related links
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 25V dc...