- RS Stock No.:
- 163-7670
- Mfr. Part No.:
- 860080774007
- Brand:
- Wurth Elektronik
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 800)
$0.267
(exc. GST)
$0.294
(inc. GST)
Units | Per unit | Per Box* |
800 - 3200 | $0.267 | $213.60 |
4000 + | $0.24 | $192.00 |
*price indicative |
- RS Stock No.:
- 163-7670
- Mfr. Part No.:
- 860080774007
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 39µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 3.5mm |
Tolerance | ±20% |
Leakage Current | 24.57 μA |
Ripple Current | 320mA |
Series | WCAP-ATLI |
Dissipation Factor | 8 |
Related links
- Connector Wrenches
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 25V dc...