- RS Stock No.:
- 839-9395
- Mfr. Part No.:
- 860160673014
- Brand:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 25)
$0.416
(exc. GST)
$0.458
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.416 | $10.40 |
125 - 225 | $0.404 | $10.10 |
250 - 475 | $0.392 | $9.80 |
500 + | $0.379 | $9.475 |
*price indicative |
- RS Stock No.:
- 839-9395
- Mfr. Part No.:
- 860160673014
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 39µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 3000h |
Tolerance | ±20% |
Ripple Current | 306mA |
Leakage Current | 19.5 μA |
Series | WCAP-ATLL |
Dissipation Factor | 10 |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Draw Wires & Fish Tapes
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 25V dc...