- RS Stock No.:
- 839-5769
- Mfr. Part No.:
- 865060562009
- Brand:
- Wurth Elektronik
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$3.655
(exc. GST)
$4.021
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $3.655 | $7.31 |
10 - 18 | $3.59 | $7.18 |
20 - 38 | $3.46 | $6.92 |
40 - 198 | $3.39 | $6.78 |
200 + | $3.33 | $6.66 |
*price indicative |
- RS Stock No.:
- 839-5769
- Mfr. Part No.:
- 865060562009
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 14 (Dia.) x 12.35mm |
Height | 12.35mm |
Minimum Operating Temperature | -55°C |
Diameter | 14mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 4.5mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 164.5 μA |
Ripple Current | 1.15A |
Polarised | Polar |
Series | WCAP-ASLL |
Dissipation Factor | 14 |
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Aluminium...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc,...