Wurth Elektronik 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - 861141485033
- RS Stock No.:
- 275-9222
- Mfr. Part No.:
- 861141485033
- Brand:
- Wurth Elektronik
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$34.762
(exc. GST)
$38.238
(inc. GST)
Units | Per unit | Per Box* |
50 + | $34.762 | $1,738.10 |
*price indicative |
- RS Stock No.:
- 275-9222
- Mfr. Part No.:
- 861141485033
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering, smoothing, energy storage and coupling.
Long life +105 degree Celsius
It comes with wave soldering
It comes with wave soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 40 x 30mm |
Related links
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 50V dc...
- Nichicon 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc,...