- RS Stock No.:
- 839-4873
- Mfr. Part No.:
- 860130478009
- Brand:
- Wurth Elektronik
165 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$1.446
(exc. GST)
$1.591
(inc. GST)
Units | Per unit | Per Bag* |
5 + | $1.446 | $7.23 |
*price indicative |
- RS Stock No.:
- 839-4873
- Mfr. Part No.:
- 860130478009
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C
WCAP-ATET Aluminium Electrolytic Capacitor series
Features and Benefits
High temperature product series
Load life: 1000 h to 2000 h @ +125°C
Reflow soldering recommended
Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
Load life: 1000 h to 2000 h @ +125°C
Reflow soldering recommended
Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Ripple Current | 810mA |
Leakage Current | 117.5 μA |
Tolerance | ±20% |
Series | WCAP-ATET |
Dissipation Factor | 13 |
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc Through...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 50V dc...
- Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc Through...
- Wurth Elektronik 470μF Aluminium Electrolytic Aluminium...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc,...