- RS Stock No.:
- 163-6315
- Mfr. Part No.:
- 860240680011
- Brand:
- Wurth Elektronik
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 200)
$2.153
(exc. GST)
$2.368
(inc. GST)
Units | Per unit | Per Box* |
200 - 800 | $2.153 | $430.60 |
1000 + | $1.938 | $387.60 |
*price indicative |
- RS Stock No.:
- 163-6315
- Mfr. Part No.:
- 860240680011
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Leakage Current | 235 μA |
Tolerance | ±20% |
Ripple Current | 1.552A |
Series | WCAP-AT1H |
Dissipation Factor | 10 |
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through...
- Wurth Elektronik 470μF Aluminium Electrolytic Aluminium...
- Vishay 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc,...