- RS Stock No.:
- 163-6415
- Mfr. Part No.:
- 865250157009
- Brand:
- Wurth Elektronik
On back order for despatch 21/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$1.145
(exc. GST)
$1.259
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $1.145 | $572.50 |
2500 + | $1.03 | $515.00 |
*price indicative |
- RS Stock No.:
- 163-6415
- Mfr. Part No.:
- 865250157009
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10.5 (Dia.) x 9.85mm |
Height | 9.85mm |
Minimum Operating Temperature | -40°C |
Diameter | 10.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 4.5mm |
Ripple Current | 190mA |
Series | WCAP-ASNP |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 148.05 μA |
Dissipation Factor | 24 |
Related links
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Aluminium...
- NIC Components 100μF Hybrid Aluminium Electrolytic Capacitor 6.3V...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 6.3V dc,...