- RS Stock No.:
- 763-9469
- Mfr. Part No.:
- 50PK47MEFC6.3X11
- Brand:
- Rubycon
525 In Global stock for delivery within 5 working day(s)
625 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.233
(exc. GST)
$0.256
(inc. GST)
Units | Per unit | Per Pack* |
25 - 475 | $0.233 | $5.825 |
500 - 975 | $0.23 | $5.75 |
1000 + | $0.225 | $5.625 |
*price indicative |
- RS Stock No.:
- 763-9469
- Mfr. Part No.:
- 50PK47MEFC6.3X11
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
PK Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Series | PK |
Leakage Current | 0.01 CV or 3 μA (After 2 min) |
Ripple Current | 160mArms |
Tolerance | ±20% |
Related links
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 450V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc, Surface...