- RS Stock No.:
- 725-8966
- Mfr. Part No.:
- 35ZLJ47M5X11
- Brand:
- Rubycon
650 In Global stock for delivery within 5 working day(s)
2042 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.208
(exc. GST)
$0.229
(inc. GST)
Units | Per unit | Per Pack* |
25 - 725 | $0.208 | $5.20 |
750 - 1475 | $0.204 | $5.10 |
1500 + | $0.20 | $5.00 |
*price indicative |
- RS Stock No.:
- 725-8966
- Mfr. Part No.:
- 35ZLJ47M5X11
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
ZLJ Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 7000h |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Series | ZLJ |
Ripple Current | 450mA |
Related links
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 450V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc, Surface...