- RS Stock No.:
- 172-6375
- Mfr. Part No.:
- 450BXC47MEFC18X25
- Brand:
- Rubycon
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 500)
$1.795
(exc. GST)
$1.975
(inc. GST)
Units | Per unit | Per Box* |
500 + | $1.795 | $897.50 |
*price indicative |
- RS Stock No.:
- 172-6375
- Mfr. Part No.:
- 450BXC47MEFC18X25
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BXC series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 12000h |
Series | BXC |
Leakage Current | 0.02 CV or 25 μA @ 5 min (CV <gt/> 1000), 0.03 CV or 15 μA @ 5 min (CV <lt/>= 1000), 0.04 CV or 100 μA @ 1 min (CV <gt/> 1000), 0.1 CV or 40 μA @ 1 min (CV <lt/>= 1000) |
Ripple Current | 1.2A |
Tolerance | ±20% |
Related links
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc, Surface...