- RS Stock No.:
- 172-6234
- Mfr. Part No.:
- 100ZLJ47M8X16
- Brand:
- Rubycon
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 1000)
$0.40
(exc. GST)
$0.44
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.40 | $400.00 |
2000 - 3000 | $0.39 | $390.00 |
4000 + | $0.384 | $384.00 |
*price indicative |
- RS Stock No.:
- 172-6234
- Mfr. Part No.:
- 100ZLJ47M8X16
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZLJ Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 9000h |
Series | ZLJ |
Leakage Current | 0.01 CV or 3 μA |
Ripple Current | 780mA |
Tolerance | ±20% |
Related links
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 450V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc, Surface...