- RS Stock No.:
- 704-3631
- Mfr. Part No.:
- 16SGV47M6.3X6.1
- Brand:
- Rubycon
On back order for despatch 20/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 25)
$0.434
(exc. GST)
$0.477
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.434 | $10.85 |
250 - 475 | $0.422 | $10.55 |
500 + | $0.416 | $10.40 |
*price indicative |
- RS Stock No.:
- 704-3631
- Mfr. Part No.:
- 16SGV47M6.3X6.1
- Brand:
- Rubycon
Legislation and Compliance
Product Details
SVG series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 6.1mm |
Height | 6.1mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 1.8mm |
Ripple Current | 70mA |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Polarised | Polar |
Series | SVG |
Related links
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 450V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...