- RS Stock No.:
- 751-1134
- Mfr. Part No.:
- 400BXC4R7MEFC10X16
- Brand:
- Rubycon
115 In AU stock for next working day delivery
40 In Global stock for delivery within 5 working day(s)
285 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $6.44
You pay
$0.964
(exc. GST)
$1.06
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $0.964 | $4.82 |
250 - 495 | $0.948 | $4.74 |
500 + | $0.93 | $4.65 |
*price indicative |
- RS Stock No.:
- 751-1134
- Mfr. Part No.:
- 400BXC4R7MEFC10X16
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
BXC series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Ripple Current | 220mA |
Series | BXC |
Tolerance | ±20% |
Leakage Current | 0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA |
Related links
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 100V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 400V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 200V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole...