- RS Stock No.:
- 172-7993
- Mfr. Part No.:
- 400LLE4,7MEFC10X12.5
- Brand:
- Rubycon
6000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 1000)
$0.577
(exc. GST)
$0.635
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.577 | $577.00 |
2000 - 3000 | $0.563 | $563.00 |
4000 + | $0.554 | $554.00 |
*price indicative |
- RS Stock No.:
- 172-7993
- Mfr. Part No.:
- 400LLE4,7MEFC10X12.5
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LLE Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 15000h |
Lead Pitch | 5mm |
Ripple Current | 61mArms |
Series | LLE |
Leakage Current | 0.02 CV + 25 μA (After 5 min), 0.04 CV + 100 μA (After 1 min) |
Tolerance | ±20% |
Related links
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 100V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 200V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 400V dc Through...