- RS Stock No.:
- 704-7851
- Mfr. Part No.:
- 50ML4R7MEFC4X7
- Brand:
- Rubycon
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 50)
$0.297
(exc. GST)
$0.327
(inc. GST)
Units | Per unit | Per Pack* |
50 - 450 | $0.297 | $14.85 |
500 - 2450 | $0.288 | $14.40 |
2500 - 4950 | $0.279 | $13.95 |
5000 - 9950 | $0.271 | $13.55 |
10000 + | $0.263 | $13.15 |
*price indicative |
- RS Stock No.:
- 704-7851
- Mfr. Part No.:
- 50ML4R7MEFC4X7
- Brand:
- Rubycon
Legislation and Compliance
Product Details
ML Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 4 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 1.5mm |
Ripple Current | 23mA |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Series | ML |
Related links
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through...
- Rubycon 4.7μF Electrolytic Capacitor 50V dc, Through Hole - 50ML4R7MEFC4X7
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 100V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 400V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 400V dc Through...