- RS Stock No.:
- 172-7934
- Mfr. Part No.:
- 100YXF4R7MEFC5X11
- Brand:
- Rubycon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Box of 3000)
$0.142
(exc. GST)
$0.156
(inc. GST)
Units | Per unit | Per Box* |
3000 - 3000 | $0.142 | $426.00 |
6000 - 9000 | $0.139 | $417.00 |
12000 + | $0.137 | $411.00 |
*price indicative |
- RS Stock No.:
- 172-7934
- Mfr. Part No.:
- 100YXF4R7MEFC5X11
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2mm |
Ripple Current | 65mA |
Series | YXF |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Related links
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 400V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 200V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 400V dc Through...