- RS Stock No.:
- 224-4319
- Mfr. Part No.:
- 50YXF4.7M5X11
- Brand:
- Rubycon
730 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.30
(exc. GST)
$0.33
(inc. GST)
Units | Per unit | Per Pack* |
5 - 745 | $0.30 | $1.50 |
750 - 1495 | $0.296 | $1.48 |
1500 + | $0.288 | $1.44 |
*price indicative |
- RS Stock No.:
- 224-4319
- Mfr. Part No.:
- 50YXF4.7M5X11
- Brand:
- Rubycon
Legislation and Compliance
Product Details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 5000h |
Tolerance | ±20% |
Series | YXF |
Leakage Current | 3 μA |
Ripple Current | 68mA |
Related links
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 100V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 400V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 200V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 400V dc Through...