- RS Stock No.:
- 725-8899
- Mfr. Part No.:
- 16YXH1000MEFC10X20
- Brand:
- Rubycon
45 In Global stock for delivery within 5 working day(s)
295 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.018
(exc. GST)
$1.12
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $1.018 | $5.09 |
250 - 495 | $0.99 | $4.95 |
500 + | $0.976 | $4.88 |
*price indicative |
- RS Stock No.:
- 725-8899
- Mfr. Part No.:
- 16YXH1000MEFC10X20
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
YXH Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 7000h |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Series | YXH |
Ripple Current | 1.4A |
Related links
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 315V dc, Snap-In -...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...