- RS Stock No.:
- 749-7363
- Mfr. Part No.:
- 315VXH1000MEFCSN35X50
- Brand:
- Rubycon
On back order for despatch 18/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$16.59
(exc. GST)
$18.25
(inc. GST)
Units | Per unit |
1 - 24 | $16.59 |
25 - 49 | $16.18 |
50 + | $15.92 |
- RS Stock No.:
- 749-7363
- Mfr. Part No.:
- 315VXH1000MEFCSN35X50
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
VXH Series
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Highly miniaturised, long life
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Highly miniaturised, long life
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 315V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | VXH |
Leakage Current | 3√CV μA |
Ripple Current | 2.53A |
Tolerance | ±20% |