- RS Stock No.:
- 766-0107
- Mfr. Part No.:
- 16PX1000MEFC10X12.5
- Brand:
- Rubycon
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$0.404
(exc. GST)
$0.444
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.404 | $4.04 |
250 - 490 | $0.397 | $3.97 |
500 + | $0.39 | $3.90 |
*price indicative |
- RS Stock No.:
- 766-0107
- Mfr. Part No.:
- 16PX1000MEFC10X12.5
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
Rubycon PX Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Leakage Current | 0.01 CV or 3 μA (After 2 min) |
Tolerance | ±20% |
Ripple Current | 640mArms |
Series | PX |
Related links
- Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 315V dc, Snap-In -...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...